text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR200N10P

Single N-Channel 100 V 300 W 235 nC Through Hole Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 235nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$497.70
USD
Quantity
Web Price
30
$16.59
60
$14.13
90
$13.91
150
$13.64
300+
$13.27
Product Variant Information section