text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT70N20Q3

MOSFET Q3Class HiPerFET Pwr MOSFET 200V/70A

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 690W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 24ns
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Input Capacitance: 3150pF
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9.94
USD
Quantity
Web Price
1
$9.94
10
$9.02
30
$8.61
75
$8.29
200+
$7.95
Product Variant Information section