text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX44N60

Single N-Channel 600 V 560 W 330 nC Through Hole Power Mosfet - PLUS247

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 560|W
Qg Gate Charge: 330nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$330.30
USD
Quantity
Web Price
30+
$11.01
Product Variant Information section