text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX44N80P

N-Channel 800 V 44 A 190 mΩ PolarHT HiPerFET Power Mosfet - PLUS-247

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.19mΩ
Rated Power Dissipation: 1200|W
Qg Gate Charge: 198nC
Package Style:  PLUS-247
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,054.00
USD
Quantity
Web Price
30
$12.22
60
$10.53
120
$10.26
150
$10.18
450+
$9.78
Product Variant Information section