text.skipToContent text.skipToNavigation

Manufacturer Part #

IXKF40N60SCD1

Single N-Channel 600 V 70 mOhm Power Mosfet - ISOPLUS i4-PAC

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 70mΩ
Qg Gate Charge: 250nC
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$364.75
USD
Quantity
Web Price
25
$14.59
75
$13.80
100
$13.75
250
$13.59
375+
$13.52
Product Variant Information section