
Manufacturer Part #
IXTP180N10T
N-Channel 100 V 180 A 6.4 mOhm 480 W Through Hole Trench Mosfet - TO-220-3
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 6.4mΩ |
Rated Power Dissipation: | 480W |
Qg Gate Charge: | 151nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 180A |
Turn-on Delay Time: | 33ns |
Turn-off Delay Time: | 42ns |
Rise Time: | 54ns |
Fall Time: | 31ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4.5V |
Input Capacitance: | 6900pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$4.19
150
$3.58
250
$3.52
750
$3.40
1,250+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole