text.skipToContent text.skipToNavigation

Manufacturer Part #

LND150N8-G

MOSFET, DEPLETION-MODE, 500V, 1K OHM

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1000Ω
Rated Power Dissipation: 1.6|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,290.00
USD
Quantity
Web Price
2,000
$0.645
4,000
$0.525
6,000
$0.52
8,000+
$0.515
Product Variant Information section