text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC1MO120E0120

LSIC1MO120 Series 1200 V 120 mOhm N-Ch. Enhancement-Mode SiC MOSFET - TO-247-3

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 139W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 16ns
Rise Time: 7ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: SiC
Input Capacitance: 1125pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
11
Minimum Order:
11
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Total
$109.23
USD
Quantity
Web Price
25
$9.93
50
$8.57
100
$8.35
125
$8.28
375+
$7.94
Product Variant Information section