text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC1MO120E0160

LSIC1MO120 Series 1200 V 160 mOhm N-Ch. Enhancement-Mode SiC MOSFET - TO-247-3

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 57nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 22A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 19ns
Rise Time: 8ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: SiC
Input Capacitance: 870pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
25 Weeks
Total
$2,839.50
USD
Quantity
Web Price
450+
$6.31
Product Variant Information section