text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC1MO170E1000

LSIC1MO Series 1700 V 3.5 A 750 mOhm N-Ch Enhancement-Mode SiC Mosfet-TO-247-3L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 54W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 5A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 17ns
Rise Time: 15ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: SiC
Input Capacitance: 200pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
420
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
888
Factory Lead Time:
25 Weeks
Total
$126.30
USD
Quantity
Web Price
30
$4.21
60
$3.86
120
$3.81
150+
$3.79
Product Variant Information section