text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC1MO170T0750

LSIC1MO170T0750 Series 1700 V 1 Ohm N-Channel SiC MOSFET - TO-263-7

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 65W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.4A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 27ns
Rise Time: 15ns
Fall Time: 173ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: SiC
Input Capacitance: 200pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,708.00
USD
Quantity
Web Price
400+
$6.77
Product Variant Information section