text.skipToContent text.skipToNavigation

Manufacturer Part #

MCH6341-TL-W

P-Channel 30 V 59 mOhm 10 nC Surface Mount Power Mosfet - SOT-363

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 59mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 45ns
Rise Time: 26ns
Fall Time: 35ns
Gate Source Threshold: 2.6V
Input Capacitance: 430pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$0.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.245
50
$0.194
100
$0.186
500
$0.169
1,500+
$0.159
Product Variant Information section