text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF170-7-F

N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor-SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBF170-7-F is a part of MMBF170 Series 60 V 5 Ω N-Channel Enhancement Mode Transistor. It is available in SOT-23-3 Package.

Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
Pricing Section
Stock:
2,590
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.355
50
$0.147
100
$0.126
500
$0.0879
1,500+
$0.0687