text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSF3P02HDR2G

P-Channel 20 V 75 mOhm 2.5 W Surface Mount Power MOSFET - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 46nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,950.00
USD
Quantity
Web Price
2,500+
$1.98
Product Variant Information section