
Manufacturer Part #
NDS332P
P-Channel 20V 0.3Ω SMT Enhancement Mode Field Effect Transistor SSOT-3
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1908 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 0.3Ω |
Rated Power Dissipation: | 0.46|W |
Qg Gate Charge: | 5nC |
Package Style: | SSOT-3 |
Mounting Method: | Surface Mount |
Features & Applications
The NDS332P is a Part of NDS Series P-Channel logic level enhancement mode power field effect transistors are produced using, high cell density, DMOS technology.
This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications such as notebook computer power management, portable electronics, and other battery powered circuits where fast high-side switching, and low in-line power loss are needed in a very small outline surface mount package.
Features:
- -1 A, -20 V,
- RDS(ON) = 0.41Ω @ VGS= -2.7 V
- RDS(ON) = 0.3 Ω @ VGS = -4.5 V
- Very low level gate drive requirements allowing direct operation in 3V circuits. VGS(th) 1.0V
- Proprietary package design using copper lead frame for superior thermal and electrical capabilities
- High density cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability
- Compact industry standard SOT-23 surface Mount package
Applications:
Pricing Section
Stock:
376,680
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.46
50
$0.22
100
$0.191
500
$0.141
1,500+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SSOT-3
Mounting Method:
Surface Mount