text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS351AN

Single N-Channel 30 V 0.5 W 1.8 nC PowerTrench Surface Mount Mosfet - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 1.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.4A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 16ns
Rise Time: 8ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: PowerTrench
Height - Max: 1.12mm
Length: 2.9mm
Input Capacitance: 145pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The NDS351AN is a Part of NDS Series N-Channel Logic Level MOSFETs are produced using Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Features:

  • 1.4A, 30 V
  • RDS(ON) = 160 mΩ @ VGS = 10 V
  • RDS(ON) = 250 mΩ @ VGS = 4.5 V
  • Ultra-Low gate charge
  • Industry standard outline SOT-23 surface mount package using proprietary SuperSOTTM-3 design for superior thermal and electrical capabilities
  • High performance trench technology for extremelylow RDS(ON)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
    Pricing Section
    Stock:
    223,762
    Minimum Order:
    1
    Multiple Of:
    1
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Total
    $0.18
    USD
    Quantity
    Web Price
    1
    $0.177
    50
    $0.14
    100
    $0.135
    500
    $0.123
    1,500+
    $0.115