text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS356AP

P-Channel 30 V 0.3 Ohm SMT Enhance Mode Field Effect Transistor - SSOT-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 0.46|W
Qg Gate Charge: 3.4nC
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$456.00
USD
Quantity
Web Price
3,000
$0.152
6,000
$0.124
9,000
$0.122
15,000+
$0.121
Product Variant Information section