text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS9407

P-Channel 60 V 150 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 16nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NDS9407 is a Part of NDS Series P-Channel MOSFET is a rugged gate version of Semiconductor’s advanced PowerTrench process.

It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5 V – 20 V).

Features:

  • -3.0 A, -60 V
  • RDS(ON) = 150 mΩ @ VGS = -10 V
  • RDS(ON) = 240 mΩ @ VGS = -4.5 V
  • Low gate charge
  • Fast switching speed
  • High performance trench technology for extremelylow RDS(ON)
  • High power and current handling capability

Applications:

  • Power Management
  • Load Switch
  • Batterey protection
Pricing Section
Stock:
5,098
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.745
50
$0.495
100
$0.46
250
$0.42
500+
$0.39