text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD5862NT4G

NTD5862N Series 60 V 98 A 5.7 mOhm N-Channel Power MOSFET - DPAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.7mΩ
Rated Power Dissipation: 115W
Qg Gate Charge: 82nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 98A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 35ns
Rise Time: 70ns
Fall Time: 60ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 5050pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,462.50
USD
Quantity
Web Price
2,500+
$0.585
Product Variant Information section