text.skipToContent text.skipToNavigation

Manufacturer Part #

NTF3055L108T1G

N-Channel 60 V 120 mOhm 1.3 W Surface Mount Power MOSFET - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 15nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
142,766
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.465
50
$0.355
100
$0.34
250
$0.315
500+
$0.30