text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHD3100CT1G

N&P-Channel 20 V 80 mOhm 2.3 nC 1.1 W SMT Power Mosfet - ChipFET-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 2.3nC/7.4nC
Gate-Source Voltage-Max [Vgss]: 12V/8V
Drain Current: 2.9A/3.2A
Turn-on Delay Time: 6.3ns/5.8ns
Turn-off Delay Time: 9.6ns/16ns
Rise Time: 10.7ns/11.7ns
Fall Time: 1.5ns/12.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V/1.5V
Height - Max: 1.1mm
Length: 3.05mm
Input Capacitance: 165pF/680pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.425
100
$0.405
500
$0.355
1,500+
$0.32