text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4105CT2G

N-Channel 20/8 V 290/220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-8V
Drain-Source On Resistance-Max: 0.375Ω/0.3Ω
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 1.3nC/2.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Web Price
3,000
$0.148
6,000
$0.121
12,000
$0.119
15,000+
$0.118
Product Variant Information section