text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMD4N03R2G

N-Channel 30 V 48 mOhm 2 W Surface Mount Power MOSFET - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 16nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$0.44
USD
Quantity
Web Price
1
$0.435
50
$0.33
100
$0.315
250
$0.295
500+
$0.28
Product Variant Information section