Manufacturer Part #
NTMFS034N15MC
NTMFS034 Series 150 V 6.1 A 31 mOhm Single N-Channel MOSFET - PQFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
onsemi NTMFS034N15MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFS034N15MC - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 31mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 12nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.1A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 2.2ns |
| Fall Time: | 2.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4.5V |
| Technology: | PowerTrench |
| Input Capacitance: | 905pF |
| Package Style: | PQFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.925
6,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-8
Mounting Method:
Surface Mount