text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS034N15MC

NTMFS034 Series 150 V 6.1 A 31 mOhm Single N-Channel MOSFET - PQFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi NTMFS034N15MC - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 31mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.1A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 14ns
Rise Time: 2.2ns
Fall Time: 2.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Input Capacitance: 905pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,775.00
USD
Quantity
Unit Price
3,000
$0.925
6,000+
$0.905
Product Variant Information section