text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS4927NT1G

N-Channel 30 V 7.3 mΩ 16 nC Surface Mount Power Mosfet - SO-8FL

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.3mΩ
Rated Power Dissipation: 20.8|W
Qg Gate Charge: 16nC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$594.00
USD
Quantity
Web Price
1,500
$0.158
3,000
$0.132
6,000
$0.13
7,500
$0.129
22,500+
$0.126