text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4101PT1G

P-Channel 20 V 70 mOhm 0.73 W Surface Mount Trench Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 0.73|W
Qg Gate Charge: 8.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,145
USA:
51,145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Web Price
1
$0.29
50
$0.23
100
$0.22
500
$0.20
1,500+
$0.188