text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4170NT1G

N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 0.78|W
Qg Gate Charge: 4.76nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.175
50
$0.139
100
$0.133
500
$0.121
1,500+
$0.114
Product Variant Information section