text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFSSCH4D0N08XLTWG

80 V 107 A 3.6 mOhm Surface Mount Single N-Channel MOSFET - WDFN-9

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTTFSSCH4D0N08XLTWG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 102W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 107A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 28ns
Rise Time: 5ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 2520pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,450.00
USD
Quantity
Unit Price
3,000
$1.15
6,000+
$1.14
Product Variant Information section