text.skipToContent text.skipToNavigation

Manufacturer Part #

NTZD3155CT1G

Dual N & P-Channel 20 V 0.4/0.5 mOhm 250 mW Small Signal MOSFET - SOT-563

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.55Ω/0.9Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 1.5nC/1.7nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.80
USD
Quantity
Web Price
4,000
$0.0842
8,000
$0.0688
12,000
$0.0682
20,000+
$0.0674
Product Variant Information section