text.skipToContent text.skipToNavigation

Manufacturer Part #

NVD6416ANLT4G-VF01

NVD6416ANL Series 100 V 19 A 74 mOhm SMT N-Channel Power MOSFET - DPAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 74mΩ
Rated Power Dissipation: 71W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 35ns
Rise Time: 16ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 700pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.685
100
$0.645
250
$0.595
500+
$0.56