text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C646NLAFT1G

N-Channel 60 V 4.7 mohm 79 W Surface Mount Power Mosfet - DFN-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 33.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 10.4ns
Turn-off Delay Time: 23.6ns
Rise Time: 14.9ns
Fall Time: 5.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 2164pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$810.00
USD
Quantity
Web Price
1,500
$0.54
3,000
$0.44
4,500
$0.435
6,000+
$0.43
Product Variant Information section