text.skipToContent text.skipToNavigation

Manufacturer Part #

NVR1P02T1G

P-Channel 20 V 1 A 0.18 Ohm Surface Mount Power Mosfet - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 400|mW
Qg Gate Charge: 2.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
50
$0.285
100
$0.26
500
$0.21
1,500+
$0.184
Product Variant Information section