text.skipToContent text.skipToNavigation

Manufacturer Part #

NX1029X,115

NX1029 Series 60 / 50 V 330 / 170 mA N/P-channel Trench MOSFET - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V/50V
Drain-Source On Resistance-Max: 1.6Ω/7.5Ω
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.5nC/0.26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 330mA/170mA
Turn-on Delay Time: 5ns/13ns
Turn-off Delay Time: 12ns/48ns
Rise Time: 6ns/11ns
Fall Time: 7ns/25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 33pF/24pF
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$556.00
USD
Quantity
Web Price
4,000
$0.139
8,000
$0.115
12,000
$0.114
20,000
$0.113
40,000+
$0.111
Product Variant Information section