text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008PBK,215

P-Channel 30 V 4.1 Ohm 0.52 nC Surface Mount TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1703
Product Specification Section
Nexperia NX3008PBK,215 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.1Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.55nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 230mA
Turn-on Delay Time: 19ns
Turn-off Delay Time: 65ns
Rise Time: 30ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: Si
Input Capacitance: 31pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
124
Germany (Online Only):
124
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Web Price
1
$0.37
15
$0.29
75
$0.25
300
$0.21
1,500+
$0.17