text.skipToContent text.skipToNavigation

Manufacturer Part #

NXV08H300DT1

NXV08H Series 80 V 4-Ch 502 nC 238 A Automotive MOSFET Module APM17-MDC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NXV08H300DT1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 4
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.765mΩ
Rated Power Dissipation: 166W
Qg Gate Charge: 502nC
Gate-Source Voltage-Max [Vgss]: 20V
Turn-on Delay Time: 235ns
Turn-off Delay Time: 475ns
Rise Time: 475ns
Fall Time: 290ns
Operating Temp Range: 40°C to 125°C
Gate Source Threshold: 4.6V
Length: 35.3mm
Input Capacitance: 30150pF
Series: NXV08H
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.40
USD
Quantity
Unit Price
40
$87.51
80+
$86.54
Product Variant Information section