text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP18NQ10T,127

PHP18NQ10T Series 100 V 243 mOhm 79 W N-Channel TrenchMOS Transistor - TO-220AB

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 243mΩ
Rated Power Dissipation: 79|W
Qg Gate Charge: 21nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

N-channel enhancement mode field-effect power transistor in a plastic envelope using ’trench’ technology.

Features:

  • ’Trench’ technology
  • Low on-state resistance
  • Fast switching
  • Low thermal resistance

Applications:

  • D.C. to D.C. converters
  • Switched mode power supplies
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$0.75
USD
Quantity
Web Price
1
$0.75
125
$0.475
400
$0.425
1,500
$0.375
5,000+
$0.335
Product Variant Information section