text.skipToContent text.skipToNavigation

Manufacturer Part #

PMCXB900UELZ

PMCXB900 Series 20 V 600 mA Complementary N/P-Channel Trench MOSFET - DFN1010B-6

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.62Ω/1.4Ω
Rated Power Dissipation: 265mW
Qg Gate Charge: 0.4nC/1.19nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 600mA/500mA
Turn-on Delay Time: 5.6ns/2.3ns
Turn-off Delay Time: 19ns/13.5ns
Rise Time: 9.2ns/5ns
Fall Time: 51ns/6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 21.3pF/43pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$610.00
USD
Quantity
Web Price
5,000
$0.122
10,000
$0.099
15,000
$0.098
20,000+
$0.0974
Product Variant Information section