text.skipToContent text.skipToNavigation

Manufacturer Part #

PMDPB30XN,115

PMDPB30XN Series 20 V 40 mOhm 490 mW Dual N-Channel TrenchMOS FET - DFN-2020-6

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 490mW
Qg Gate Charge: 14.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.3A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 40ns
Rise Time: 15ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.65V
Input Capacitance: 660pF
Package Style:  DFN-2020-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$447.00
USD
Quantity
Web Price
3,000
$0.149
6,000
$0.141
9,000
$0.134
12,000
$0.127
15,000+
$0.121
Product Variant Information section