text.skipToContent text.skipToNavigation

Manufacturer Part #

PMDT290UCE,115

N/P Channel 20 V 380 mOhm 0.45 nC Surface Mount Trench Mosfet - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 380mΩ/850mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.45nC/0.76nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 800mA/550mA
Turn-on Delay Time: 6ns/18ns
Turn-off Delay Time: 86ns/80ns
Rise Time: 4ns/30ns
Fall Time: 31ns/72ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.75V/0.8V
Technology: Si
Input Capacitance: 55pF/58pF
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,111.20
USD
Quantity
Web Price
4,000
$0.114
8,000
$0.0935
12,000
$0.0926
16,000
$0.0921
20,000+
$0.0916
Product Variant Information section