text.skipToContent text.skipToNavigation

Manufacturer Part #

PMDXB600UNEZ

PMDXB600UNE Series 20 V 620 mOhm Dual N-Channel TrenchMOS FET - DFN1010B-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 620mΩ
Rated Power Dissipation: 380|mW
Qg Gate Charge: 0.4nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Web Price
5,000
$0.133
10,000
$0.126
15,000
$0.12
20,000
$0.114
25,000+
$0.108