text.skipToContent text.skipToNavigation

Manufacturer Part #

PMFPB8032XP,115

PMFPB8032XP Series 20 V 156 mOhm 8.6 nC 1100 mW P-Channel MOSFET - DFN-2020

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 102mΩ
Rated Power Dissipation: 485mW
Qg Gate Charge: 5.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.7A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 120ns
Rise Time: 14ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Technology: Si
Input Capacitance: 550pF
Package Style:  DFN-2020-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Web Price
3,000
$0.295
6,000
$0.285
9,000
$0.27
12,000+
$0.255
Product Variant Information section