text.skipToContent text.skipToNavigation

Manufacturer Part #

PMGD290UCEAX

PMGD290UCEAX Series 20 V 320 mW 0.68/1.14 nC Dual N/P-Channel MOSFET - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 380mΩ/850mΩ
Rated Power Dissipation: 445mW
Qg Gate Charge: 0.45nC/0.76nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 725mA/500mA
Turn-on Delay Time: 6ns/18ns
Turn-off Delay Time: 86ns/80ns
Rise Time: 4ns/30ns
Fall Time: 31ns/72ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.75V/0.8V
Technology: TrenchMOS
Input Capacitance: 55pF/58pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
48,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$480.00
USD
Quantity
Web Price
3,000
$0.16
6,000
$0.133
9,000
$0.131
15,000
$0.13
30,000+
$0.128
Product Variant Information section