text.skipToContent text.skipToNavigation

Manufacturer Part #

PMGD290XN,115

Dual N-Channel 20 V 350 mOhm 0.41 W 0.72 nC Surface Mount TrenchMOS - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 410|mW
Qg Gate Charge: 0.72nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.86A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 11ns
Rise Time: 11ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 34pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
168,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$456.00
USD
Quantity
Web Price
3,000
$0.152
6,000
$0.125
12,000
$0.123
15,000+
$0.122
Product Variant Information section