text.skipToContent text.skipToNavigation

Manufacturer Part #

PMH1200UPEH

PMH1200UPE Series 30 V 0.52 A 1.6 Ohm P-Channel Trench Mosfet - DFN0606-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 380mW
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 520mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -0.95V
Input Capacitance: 33pF
Package Style:  DFN0606-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,052.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.064
20,000
$0.0526
30,000
$0.0522
50,000
$0.0517
100,000+
$0.051
Product Variant Information section