text.skipToContent text.skipToNavigation

Manufacturer Part #

PMN27UP,115

PMN27UP Series 20 V 32 mOhm P-Channel TrenchMOS FET Surface Mount - SC-74

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 540|mW
Qg Gate Charge: 31nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The PMN27UP,115 is a P-channel enhancement mode Field-Effect Transistor (FET) in a small SC-74 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Features:

  • 1.8 V RDSon rated
  • Very fast switching
  • Trench MOSFET technology

Applications:

  • Relay driver
  • High-speed line driver
  • High-side loadswitch
  • Switching circuits
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,170.00
USD
Quantity
Web Price
3,000
$0.161
6,000
$0.131
9,000
$0.13
12,000+
$0.129
Product Variant Information section