text.skipToContent text.skipToNavigation

Manufacturer Part #

PMN48XP,115

PMN48XP Series 20 V 55 mOhm P-Channel TrenchMOS FET Surface Mount - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 530|mW
Qg Gate Charge: 13nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The PMN48XP,115 is a P-channel enhancement mode Field-Effect Transistor (FET) in a small SC-74 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Features:

  • Low RDSon
  • Very fast switching
  • Trench MOSFET technology

Applications:

  • Relay driver
  • High-speed line driver
  • High-side loadswitch
  • Switching circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$1,566.00
USD
Quantity
Web Price
3,000
$0.215
6,000
$0.176
9,000
$0.174
12,000
$0.173
15,000+
$0.172
Product Variant Information section