text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB11EN,115

PMPB11EN Series 30 V 14.5 mOhm 13.7 nC N-Channel TrenchMOS FET - DFN-2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14.5mΩ
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 13.7nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
9,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.235
9,000
$0.22
12,000
$0.21
15,000+
$0.20