text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB20XNEAX

Mosfet SOT1220

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 0.46W
Qg Gate Charge: 9.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 7.5A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 44ns
Rise Time: 40ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 930pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$498.00
USD
Quantity
Web Price
3,000
$0.166
6,000
$0.136
12,000
$0.134
15,000+
$0.133
Product Variant Information section