text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB215ENEAX

PMPB215ENEA Series 80 V 1.9 A 230 mOhm N-Channel TrenchMOS FET - DFN-2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 4.8nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.24
9,000
$0.225
12,000+
$0.215